
F0424NTGK8 | |
|---|---|
DigiKey Part Number | 800-4304-2-ND - Tape & Reel (TR) 800-4304-1-ND - Cut Tape (CT) 800-4304-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F0424NTGK8 |
Description | IC AMP 2/3/4G 600MHZ-4.2GHZ 8DFN |
Customer Reference | |
Detailed Description | RF Amplifier IC 2G/3G/4G 600MHz ~ 4.2GHz 8-DFN (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Frequency | 600MHz ~ 4.2GHz | |
P1dB | 21dBm | |
Gain | 17.3dB | |
Noise Figure | 2.3dB | |
RF Type | 2G/3G/4G | |
Voltage - Supply | 3.15V ~ 5.25V | |
Current - Supply | 70mA | |
Test Frequency | 2.6GHz | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$201.00000 | NT$201 |
| 10 | NT$174.40000 | NT$1,744 |
| 25 | NT$165.00000 | NT$4,125 |
| 100 | NT$152.05000 | NT$15,205 |
| 250 | NT$144.30000 | NT$36,075 |
| 500 | NT$138.82600 | NT$69,413 |
| 1,000 | NT$133.66600 | NT$133,666 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$242.00000 | NT$242 |
| 10 | NT$186.70000 | NT$1,867 |
| 25 | NT$169.96000 | NT$4,249 |
| 100 | NT$149.25000 | NT$14,925 |
| 250 | NT$138.18800 | NT$34,547 |
| 500 | NT$131.01000 | NT$65,505 |
| 1,000 | NT$124.73500 | NT$124,735 |

