
ISL84515IHZ-T | |
|---|---|
DigiKey Part Number | 20-ISL84515IHZ-TTR-ND - Tape & Reel (TR) 20-ISL84515IHZ-TCT-ND - Cut Tape (CT) 20-ISL84515IHZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL84515IHZ-T |
Description | IC SWITCH SPST-NC X 1 20OHM 5SOT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 20Ohm 5-SOT |
Datasheet | Datasheet |
EDA/CAD Models | ISL84515IHZ-T Models |
Category | Switch Time (Ton, Toff) (Max) 150ns, 100ns |
Manufacturer Renesas Electronics Corporation | Charge Injection 2pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 14pF, 14pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 1nA |
Switch Circuit SPST - NC | Operating Temperature -40°C ~ 85°C (TA) |
Multiplexer/Demultiplexer Circuit 1:1 | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case SC-74A, SOT-753 |
On-State Resistance (Max) 20Ohm | Supplier Device Package 5-SOT |
Voltage - Supply, Single (V+) 2.4V ~ 12V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC1G384GV,125 | Nexperia USA Inc. | 921 | 1727-6075-1-ND | NT$6.00000 | Similar |
| MAX4515CUK+T | Analog Devices Inc./Maxim Integrated | 843 | MAX4515CUK+TCT-ND | NT$104.00000 | Similar |
| MAX4569EUK+T | Analog Devices Inc./Maxim Integrated | 4,788 | 175-MAX4569EUK+TCT-ND | NT$172.00000 | Similar |
| TS12A4515DBVR | Texas Instruments | 2,468 | 296-24268-1-ND | NT$23.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$95.00000 | NT$95 |
| 10 | NT$67.40000 | NT$674 |
| 25 | NT$60.88000 | NT$1,522 |
| 100 | NT$53.92000 | NT$5,392 |
| 250 | NT$50.64000 | NT$12,660 |
| 500 | NT$48.68000 | NT$24,340 |
| 1,000 | NT$47.07600 | NT$47,076 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | NT$45.10533 | NT$135,316 |
| 6,000 | NT$44.14533 | NT$264,872 |

