Image for R9A09G057H41GBG#AC1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R9A09G057H41GBG#AC1

DigiKey Part Number
559-R9A09G057H41GBG#AC1-ND
Manufacturer
Manufacturer Product Number
R9A09G057H41GBG#AC1
Description
RZ/V2H CA55 QUAD 19MM BULK
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-A55 Microprocessor IC RZ/V2H 4 Core, 64-Bit 1.8GHz 1368-HFBGA (19x19)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Graphics Acceleration
No
Manufacturer
Renesas Electronics Corporation
Display & Interface Controllers
LCD, MIPI-CSI2, MIPI-DSI
Series
Ethernet
10/100/1000Mbps (2)
Packaging
Tray
USB
USB 2.0 (2), USB 3.2 (2)
Part Status
Active
Voltage - I/O
1.8V, 3.3V
Core Processor
ARM® Cortex®-A55
Operating Temperature
-40°C ~ 125°C (TJ)
Number of Cores/Bus Width
4 Core, 64-Bit
Mounting Type
Surface Mount
Speed
1.8GHz
Package / Case
1368-BFBGA
Co-Processors/DSP
ARM® Cortex®-M33, Cortex®-R8
Supplier Device Package
1368-HFBGA (19x19)
RAM Controllers
LPDDR4, LPDDR4x
Additional Interfaces
DMA, I2C, I2S, MMC/SD/SDIO, PCIe, SPI, UART
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in TWD
Tray
QuantityUnit PriceExt Price
60NT$2,864.83333NT$171,890
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.