N-Channel 200 V 45A (Ta) 30W (Tc) Through Hole TO-220FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RJK2017DPP-M0#T2

DigiKey Part Number
559-RJK2017DPP-M0#T2-ND
Manufacturer
Manufacturer Product Number
RJK2017DPP-M0#T2
Description
ABU / MOSFET
Customer Reference
Detailed Description
N-Channel 200 V 45A (Ta) 30W (Tc) Through Hole TO-220FL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Last Time Buy
FET Type
Technology
Drain to Source Voltage (Vdss)
200 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
47mOhm @ 22.5A, 10V
Vgs(th) (Max) @ Id
4V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
66 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
4800 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
30W (Tc)
Operating Temperature
150°C
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220FL
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 2026/12/31
All prices are in TWD
Tube
QuantityUnit PriceExt Price
650NT$72.63231NT$47,211
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.