
SLG5NT1533V | |
|---|---|
DigiKey Part Number | 1827-1115-2-ND - Tape & Reel (TR) 1827-1115-1-ND - Cut Tape (CT) 1827-1115-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLG5NT1533V |
Description | IC PWR SWITCH N-CHANNEL 1:1 8DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 2.5A 8-STDFN (1x1.6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Voltage - Load | - | |
Voltage - Supply (Vcc/Vdd) | 2.5V ~ 5.5V | |
Current - Output (Max) | 2.5A | |
Rds On (Typ) | 20mOhm | |
Input Type | CMOS | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-STDFN (1x1.6) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$22.00000 | NT$22 |
| 10 | NT$15.70000 | NT$157 |
| 25 | NT$14.08000 | NT$352 |
| 100 | NT$12.29000 | NT$1,229 |
| 250 | NT$11.44400 | NT$2,861 |
| 500 | NT$10.93000 | NT$5,465 |
| 1,000 | NT$10.50600 | NT$10,506 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | NT$9.98333 | NT$29,950 |
| 6,000 | NT$9.72783 | NT$58,367 |
| 9,000 | NT$9.59967 | NT$86,397 |
| 15,000 | NT$9.45780 | NT$141,867 |
| 21,000 | NT$9.37490 | NT$196,873 |
| 30,000 | NT$9.29520 | NT$278,856 |











