Inductive Sensor Linear, Rotary Position Inductive Target Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Inductive Sensor Linear, Rotary Position Inductive Target Gull Wing
IDT ZMID520x Inductive Position Sensors | Digi-Key Daily

ZMID5202AE1R

DigiKey Part Number
1833-1014-2-ND - Tape & Reel (TR)
1833-1014-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ZMID5202AE1R
Description
SENSOR ROTARY 360DEG SMD
Customer Reference
Detailed Description
Inductive Sensor Linear, Rotary Position Inductive Target Gull Wing
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at DigiKey
DigiKey Programmable
-
For Measuring
Linear, Rotary Position
Technology
Inductive
Rotation Angle - Electrical, Mechanical
0° ~ 360°
Linear Range
-
Output
PWM
Output Signal
Clockwise Increase
Actuator Type
Inductive Target
Linearity
-
Resistance Tolerance
-
Voltage - Supply
4.5V ~ 5.5V
Mounting Type
Surface Mount
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q100
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
Non-Cancelable/Non-Returnable