
HVLR1905F20M0K9 | |
---|---|
DigiKey Part Number | 4506-HVLR1905F20M0K9-ND |
Manufacturer | |
Manufacturer Product Number | HVLR1905F20M0K9 |
Description | RES 20M OHM 1% 1W AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 20 MOhms ±1% 1W Through Hole Resistor Axial High Voltage, Moisture Resistant, Non-Inductive Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.197" Dia x 0.748" L (5.00mm x 19.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | NT$216.00000 | NT$216 |
10 | NT$169.20000 | NT$1,692 |
25 | NT$158.48000 | NT$3,962 |
50 | NT$152.26000 | NT$7,613 |
100 | NT$147.31000 | NT$14,731 |
250 | NT$142.26400 | NT$35,566 |
500 | NT$139.34200 | NT$69,671 |
1,000 | NT$137.01500 | NT$137,015 |