
PEWF2512F2L00Q9 | |
|---|---|
DigiKey Part Number | 4506-PEWF2512F2L00Q9TR-ND - Tape & Reel (TR) 4506-PEWF2512F2L00Q9CT-ND - Cut Tape (CT) 4506-PEWF2512F2L00Q9DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PEWF2512F2L00Q9 |
Description | 0.002 OHM 5W 1% 50PPM/C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 mOhms ±1% 5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.118" W (6.30mm x 3.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$19.00000 | NT$19 |
| 10 | NT$12.50000 | NT$125 |
| 25 | NT$10.60000 | NT$265 |
| 50 | NT$9.44000 | NT$472 |
| 100 | NT$8.43000 | NT$843 |
| 250 | NT$7.32800 | NT$1,832 |
| 500 | NT$6.64000 | NT$3,320 |
| 1,000 | NT$6.05300 | NT$6,053 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | NT$5.13200 | NT$20,528 |
| 8,000 | NT$4.77225 | NT$38,178 |
| 12,000 | NT$4.58758 | NT$55,051 |
| 20,000 | NT$4.37865 | NT$87,573 |
| 28,000 | NT$4.25418 | NT$119,117 |
| 40,000 | NT$4.13258 | NT$165,303 |
| 48,000 | NT$4.07429 | NT$195,566 |

