PEWF2512D3L00Q9
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PEWF2512F3L00Q9

DigiKey Part Number
4506-PEWF2512F3L00Q9TR-ND - Tape & Reel (TR)
4506-PEWF2512F3L00Q9CT-ND - Cut Tape (CT)
4506-PEWF2512F3L00Q9DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PEWF2512F3L00Q9
Description
0.003 OHM 1% 4W 50PPM/C
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3 mOhms ±1% 4W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.248" L x 0.118" W (6.30mm x 3.00mm)
Height - Seated (Max)
0.047" (1.20mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,308
Check for Additional Incoming Stock
All prices are in TWD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1NT$17.00000NT$17
10NT$9.60000NT$96
25NT$8.04000NT$201
50NT$7.12000NT$356
100NT$6.38000NT$638
250NT$5.64400NT$1,411
500NT$5.22000NT$2,610
1,000NT$4.88200NT$4,882
* All Digi-Reel orders will add a NT$215 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000NT$4.39850NT$17,594
8,000NT$4.22800NT$33,824
12,000NT$4.14492NT$49,739
20,000NT$4.05485NT$81,097
28,000NT$4.00321NT$112,090
40,000NT$3.95440NT$158,176
48,000NT$3.93156NT$188,715
Manufacturers Standard Package