SEWF3920F1L00P9
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SEWF3920F2L00P9

DigiKey Part Number
4506-SEWF3920F2L00P9TR-ND - Tape & Reel (TR)
4506-SEWF3920F2L00P9CT-ND - Cut Tape (CT)
4506-SEWF3920F2L00P9DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SEWF3920F2L00P9
Description
0.002 OHM 1% 6W 25PPM/C
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2 mOhms ±1% 6W Chip Resistor 3920 (1052 Metric) Automotive AEC-Q200, Current Sense Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
3920 (1052 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.394" L x 0.205" W (10.00mm x 5.20mm)
Height - Seated (Max)
0.053" (1.35mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,479
Check for Additional Incoming Stock
All prices are in TWD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1NT$28.00000NT$28
10NT$17.10000NT$171
25NT$14.72000NT$368
50NT$13.28000NT$664
100NT$12.17000NT$1,217
250NT$11.04400NT$2,761
500NT$10.39000NT$5,195
1,000NT$9.86900NT$9,869
* All Digi-Reel orders will add a NT$215 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000NT$9.45450NT$18,909
4,000NT$9.12500NT$36,500
6,000NT$8.96417NT$53,785
10,000NT$8.78990NT$87,899
14,000NT$8.69007NT$121,661
20,000NT$8.59560NT$171,912
24,000NT$8.55138NT$205,233
Manufacturers Standard Package