Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RT8097CHGB | |
|---|---|
DigiKey Part Number | RT8097CHGBTR-ND - Tape & Reel (TR) RT8097CHGBCT-ND - Cut Tape (CT) RT8097CHGBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT8097CHGB |
Description | IC REG BUCK ADJ 2A SOT23-5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A SC-74A, SOT-753 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 3.4V | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$16.00000 | NT$16 |
| 10 | NT$11.60000 | NT$116 |
| 25 | NT$10.36000 | NT$259 |
| 100 | NT$8.98000 | NT$898 |
| 250 | NT$8.32400 | NT$2,081 |
| 500 | NT$7.93000 | NT$3,965 |
| 1,000 | NT$7.60600 | NT$7,606 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | NT$7.20500 | NT$21,615 |
| 6,000 | NT$7.00900 | NT$42,054 |
| 9,000 | NT$6.91067 | NT$62,196 |
| 15,000 | NT$6.80187 | NT$102,028 |
| 21,000 | NT$6.73824 | NT$141,503 |
| 30,000 | NT$6.67703 | NT$200,311 |






