


RT9161A-33GV | |
---|---|
DigiKey Part Number | 1028-RT9161A-33GVTR-ND - Tape & Reel (TR) 1028-RT9161A-33GVCT-ND - Cut Tape (CT) 1028-RT9161A-33GVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT9161A-33GV |
Description | IC REG LINEAR 3.3V 300MA SOT23-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 12V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1V @ 500mA | |
Current - Output | ||
PSRR | - | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | NT$13.00000 | NT$13 |
10 | NT$9.00000 | NT$90 |
25 | NT$7.96000 | NT$199 |
100 | NT$6.88000 | NT$688 |
250 | NT$6.36000 | NT$1,590 |
500 | NT$6.04600 | NT$3,023 |
1,000 | NT$5.78700 | NT$5,787 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | NT$5.46800 | NT$16,404 |
6,000 | NT$5.31183 | NT$31,871 |
9,000 | NT$5.23367 | NT$47,103 |
15,000 | NT$5.14707 | NT$77,206 |
21,000 | NT$5.09643 | NT$107,025 |
30,000 | NT$5.04773 | NT$151,432 |