
P82B715D | |
|---|---|
DigiKey Part Number | 296-23610-5-ND |
Manufacturer | |
Manufacturer Product Number | P82B715D |
Description | IC REDRIVER I2C 1CH 8SOIC |
Customer Reference | |
Detailed Description | Buffer, ReDriver 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | P82B715D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Buffer, ReDriver | |
Applications | I2C | |
Input | 2-Wire Bus | |
Output | 2-Wire Bus | |
Data Rate (Max) | - | |
Number of Channels | 1 | |
Delay Time | - | |
Signal Conditioning | - | |
Capacitance - Input | 3000 pF | |
Voltage - Supply | 4.5V ~ 12V | |
Current - Supply | 22mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$78.00000 | NT$78 |
| 10 | NT$57.50000 | NT$575 |
| 75 | NT$47.92000 | NT$3,594 |
| 150 | NT$45.68000 | NT$6,852 |
| 300 | NT$43.84333 | NT$13,153 |
| 525 | NT$42.59810 | NT$22,364 |
| 1,050 | NT$41.30476 | NT$43,370 |










