SN74LVT162245DL is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 483
Unit Price: NT$48.00000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 3,967
Unit Price: NT$32.00000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 3
Unit Price: NT$55.00000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 9,095
Unit Price: NT$62.00000
Datasheet
Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVT162245DL

DigiKey Part Number
SN74LVT162245DL-ND
Manufacturer
Manufacturer Product Number
SN74LVT162245DL
Description
IC TXRX 2.7V/3.6V 48-SSOP
Customer Reference
Detailed Description
Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LVT162245DL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
12mA, 12mA; 32mA, 64mA
Series
Voltage - Supply
2.7V ~ 3.6V
Packaging
Tube
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Not For New Designs
Mounting Type
Surface Mount
Logic Type
Transceiver, Non-Inverting
Package / Case
48-BSSOP (0.295", 7.50mm Width)
Number of Elements
2
Supplier Device Package
48-SSOP
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LVT162245BDL,118Nexperia USA Inc.4831727-3116-1-NDNT$48.00000Similar
74LVT16245BDGG,118Nexperia USA Inc.3,9671727-74LVT16245BDGG,118CT-NDNT$32.00000Similar
74LVT16245BDL,112Nexperia USA Inc.31727-2021-NDNT$55.00000Similar
SN74LVTH162245DLRochester Electronics, LLC9,0952156-SN74LVTH162245DL-NDNT$62.00000Similar
Available To Order
Marketplace Stock: 591 View Now
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in TWD
Tube
QuantityUnit PriceExt Price
375NT$101.69333NT$38,135
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

591In Stock
Ships from Rochester Electronics, LLC