
2SC4102U3HZGT106S | |
|---|---|
DigiKey Part Number | 846-2SC4102U3HZGT106STR-ND - Tape & Reel (TR) 846-2SC4102U3HZGT106SCT-ND - Cut Tape (CT) 846-2SC4102U3HZGT106SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SC4102U3HZGT106S |
Description | TRANS NPN 120V 0.05A UMT3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 120 V 50 mA 140MHz 200 mW Surface Mount UMT3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 50 mA | |
Voltage - Collector Emitter Breakdown (Max) | 120 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 1mA, 10mA | |
Current - Collector Cutoff (Max) | 500nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 270 @ 2mA, 6V | |
Power - Max | 200 mW | |
Frequency - Transition | 140MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | UMT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$18.00000 | NT$18 |
| 10 | NT$11.20000 | NT$112 |
| 100 | NT$7.14000 | NT$714 |
| 500 | NT$5.37600 | NT$2,688 |
| 1,000 | NT$4.80800 | NT$4,808 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | NT$4.08500 | NT$12,255 |
| 6,000 | NT$3.72033 | NT$22,322 |
| 9,000 | NT$3.53456 | NT$31,811 |
| 15,000 | NT$3.32573 | NT$49,886 |
| 21,000 | NT$3.20205 | NT$67,243 |
| 30,000 | NT$3.08180 | NT$92,454 |
| 75,000 | NT$2.88811 | NT$216,608 |


