
BD7LS17ZG-CTL | |
|---|---|
DigiKey Part Number | 846-BD7LS17ZG-CTLTR-ND - Tape & Reel (TR) 846-BD7LS17ZG-CTLCT-ND - Cut Tape (CT) 846-BD7LS17ZG-CTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD7LS17ZG-CTL |
Description | IC BUFF 1.65V 5-SSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Output 5-SSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 32mA, 32mA |
Manufacturer Rohm Semiconductor | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Grade Automotive |
Logic Type Buffer, Non-Inverting | Qualification AEC-Q100 |
Number of Elements 1 | Mounting Type Surface Mount |
Number of Bits per Element 1 | Package / Case SC-74A, SOT-753 |
Input Type Schmitt Trigger | Supplier Device Package 5-SSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$16.00000 | NT$16 |
| 10 | NT$11.50000 | NT$115 |
| 25 | NT$10.20000 | NT$255 |
| 100 | NT$8.86000 | NT$886 |
| 250 | NT$8.21200 | NT$2,053 |
| 500 | NT$7.82400 | NT$3,912 |
| 1,000 | NT$7.53800 | NT$7,538 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | NT$7.10567 | NT$21,317 |
| 6,000 | NT$6.91167 | NT$41,470 |
| 9,000 | NT$6.81456 | NT$61,331 |
| 15,000 | NT$6.70693 | NT$100,604 |
| 21,000 | NT$6.64400 | NT$139,524 |
| 30,000 | NT$6.58353 | NT$197,506 |

