
| BM2LE250FJ-CE2 | |
|---|---|
| DigiKey Part Number | 846-BM2LE250FJ-CE2TR-ND - Tape & Reel (TR) 846-BM2LE250FJ-CE2CT-ND - Cut Tape (CT) 846-BM2LE250FJ-CE2DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | BM2LE250FJ-CE2 | 
| Description | AUTOMOTIVE IPD, 2CH LOW SIDE SWI | 
| Manufacturer Standard Lead Time | 21 Weeks | 
| Customer Reference | |
| Detailed Description | Power Switch/Driver 1:1 N-Channel 3A 8-SOP-J | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Switch Type | ||
| Number of Outputs | 2 | |
| Ratio - Input:Output | 1:1 | |
| Output Configuration | Low Side | |
| Output Type | N-Channel | |
| Interface | Logic | |
| Voltage - Load | 3V ~ 5.5V | |
| Voltage - Supply (Vcc/Vdd) | Not Required | |
| Current - Output (Max) | 3A | |
| Rds On (Typ) | 250mOhm | |
| Input Type | Non-Inverting | |
| Features | Load Discharge, Slew Rate Controlled | |
| Fault Protection | Current Limiting (Fixed), Over Temperature, UVLO | |
| Operating Temperature | -40°C ~ 150°C (TJ) | |
| Grade | Automotive | |
| Qualification | AEC-Q100 | |
| Mounting Type | Surface Mount | |
| Supplier Device Package | 8-SOP-J | |
| Package / Case | ||
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | NT$37.00000 | NT$37 | 
| 10 | NT$26.70000 | NT$267 | 
| 25 | NT$24.12000 | NT$603 | 
| 100 | NT$21.29000 | NT$2,129 | 
| 250 | NT$19.93600 | NT$4,984 | 
| 500 | NT$19.11600 | NT$9,558 | 
| 1,000 | NT$18.44300 | NT$18,443 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2,500 | NT$17.73240 | NT$44,331 | 
| 5,000 | NT$17.30420 | NT$86,521 | 
| 7,500 | NT$17.08960 | NT$128,172 | 
| 12,500 | NT$16.85192 | NT$210,649 | 
| 17,500 | NT$16.71297 | NT$292,477 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Taiwan
Taiwan