N-Channel 600 V 4A (Tc) 60W (Tc) Surface Mount LPTS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 600 V 4A (Tc) 60W (Tc) Surface Mount LPTS
4th Gen Super Junction MOSFETs R60xxYNx
Presto MOS R600xVNx Series

R6004JNJGTL

DigiKey Part Number
R6004JNJGTLTR-ND - Tape & Reel (TR)
R6004JNJGTLCT-ND - Cut Tape (CT)
R6004JNJGTLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
R6004JNJGTL
Description
MOSFET N-CH 600V 4A LPTS
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 4A (Tc) 60W (Tc) Surface Mount LPTS
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
15V
Rds On (Max) @ Id, Vgs
1.43Ohm @ 2A, 15V
Vgs(th) (Max) @ Id
7V @ 450µA
Gate Charge (Qg) (Max) @ Vgs
10.5 nC @ 15 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
260 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
60W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
LPTS
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 993
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in TWD
Cut Tape (CT)
QuantityUnit PriceExt Price
1NT$115.00000NT$115
10NT$74.40000NT$744
100NT$51.36000NT$5,136
500NT$41.52400NT$20,762
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000NT$35.85200NT$35,852
2,000NT$33.36750NT$66,735
3,000NT$32.59600NT$97,788
Manufacturers Standard Package