N-Channel 600 V 7A (Tc) 96W (Tc) Surface Mount LPTS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 600 V 7A (Tc) 96W (Tc) Surface Mount LPTS
4th Gen Super Junction MOSFETs R60xxYNx
Presto MOS R600xVNx Series

R6007JNJGTL

DigiKey Part Number
R6007JNJGTLTR-ND - Tape & Reel (TR)
R6007JNJGTLCT-ND - Cut Tape (CT)
R6007JNJGTLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
R6007JNJGTL
Description
MOSFET N-CH 600V 7A LPTS
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 7A (Tc) 96W (Tc) Surface Mount LPTS
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
15V
Rds On (Max) @ Id, Vgs
780mOhm @ 3.5A, 15V
Vgs(th) (Max) @ Id
7V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
17.5 nC @ 15 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
475 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
96W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
LPTS
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in TWD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000NT$43.81800NT$43,818
2,000NT$41.19750NT$82,395
Manufacturers Standard Package