



R6009JND3TL1 | |
|---|---|
DigiKey Part Number | R6009JND3TL1TR-ND - Tape & Reel (TR) R6009JND3TL1CT-ND - Cut Tape (CT) R6009JND3TL1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R6009JND3TL1 |
Description | MOSFET N-CH 600V 9A TO252 |
Customer Reference | |
Detailed Description | N-Channel 600 V 9A (Tc) 125W (Tc) Surface Mount TO-252 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 15V | |
Rds On (Max) @ Id, Vgs | 585mOhm @ 4.5A, 15V | |
Vgs(th) (Max) @ Id | 7V @ 1.38mA | |
Gate Charge (Qg) (Max) @ Vgs | 22 nC @ 15 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 645 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 125W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$120.00000 | NT$120 |
| 10 | NT$77.90000 | NT$779 |
| 100 | NT$54.11000 | NT$5,411 |
| 500 | NT$43.95800 | NT$21,979 |
| 1,000 | NT$40.69800 | NT$40,698 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | NT$37.80240 | NT$94,506 |


