IGBT Trench Field Stop 650 V 8 A 65 W Surface Mount LPDS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RGT8NL65DGTL

DigiKey Part Number
RGT8NL65DGTLTR-ND - Tape & Reel (TR)
RGT8NL65DGTLCT-ND - Cut Tape (CT)
RGT8NL65DGTLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RGT8NL65DGTL
Description
IGBT TRENCH FS 650V 8A LPDS
Customer Reference
Detailed Description
IGBT Trench Field Stop 650 V 8 A 65 W Surface Mount LPDS
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
IGBT Type
Trench Field Stop
Voltage - Collector Emitter Breakdown (Max)
650 V
Current - Collector (Ic) (Max)
8 A
Current - Collector Pulsed (Icm)
12 A
Vce(on) (Max) @ Vge, Ic
2.1V @ 15V, 4A
Power - Max
65 W
Switching Energy
-
Input Type
Standard
Gate Charge
13.5 nC
Td (on/off) @ 25°C
17ns/69ns
Test Condition
400V, 4A, 50Ohm, 15V
Reverse Recovery Time (trr)
40 ns
Operating Temperature
-40°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
LPDS
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 972
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
All prices are in TWD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000NT$34.14700NT$34,147
2,000NT$31.75450NT$63,509
3,000NT$30.78500NT$92,355
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1NT$109.00000NT$109
10NT$70.60000NT$706
100NT$48.60000NT$4,860
500NT$39.21200NT$19,606
Digi-Reel®
QuantityUnit PriceExt Price
1NT$103.00000NT$103
10NT$66.60000NT$666
100NT$45.84000NT$4,584
500NT$36.99200NT$18,496
* All Digi-Reel orders will add a NT$215 reeling fee.