
29S15R-1.0E3 | |
|---|---|
DigiKey Part Number | 29S15R-1.0E3-ND |
Manufacturer | |
Manufacturer Product Number | 29S15R-1.0E3 |
Description | MCX TERMINATOR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Plug, Male Pin MCX 50 Ohms |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rosenberger | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | MCX | |
Connector Type | Plug, Male Pin | |
Frequency - Max | 6 GHz | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging, Cap | |
Body Finish | Gold | |
Contact Material | Brass | |
Contact Finish | Gold | |
Features | - | |
Body Material | Beryllium Copper | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$2,563.00000 | NT$2,563 |
| 10 | NT$2,178.70000 | NT$21,787 |
| 25 | NT$2,042.36000 | NT$51,059 |
| 50 | NT$1,944.98000 | NT$97,249 |


