
AMT222C-8000-S | |
|---|---|
DigiKey Part Number | 2223-AMT222C-8000-S-ND |
Manufacturer | |
Manufacturer Product Number | AMT222C-8000-S |
Description | AMT22 ABS 12BIT MULT SPI 8MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Absolute SPI User Selectable |
Datasheet | Datasheet |
Category | Voltage - Supply 3.8V ~ 5.5V |
Manufacturer Same Sky (Formerly CUI Devices) | Actuator Type Hole for Shaft |
Series | Detent No |
Packaging Box | Built in Switch No |
Part Status Active | Mounting Type Chassis Mount, Motors |
Encoder Type Absolute | Orientation User Selectable |
Output Type SPI | Termination Style Connector |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$2,589.00000 | NT$2,589 |
| 5 | NT$2,178.00000 | NT$10,890 |
| 10 | NT$2,021.70000 | NT$20,217 |
| 30 | NT$1,796.76667 | NT$53,903 |
| 50 | NT$1,711.14000 | NT$85,557 |


