
RPS104PJ470CS | |
|---|---|
DigiKey Part Number | 1276-6976-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RPS104PJ470CS |
Description | RES ARRAY 4 RES 47 OHM 0804 |
Customer Reference | |
Detailed Description | 47 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals |
Datasheet | Datasheet |
Category | Number of Pins 8 |
Manufacturer Samsung Electro-Mechanics | Power Per Element 62.5mW |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 0804, Convex, Long Side Terminals |
Resistance (Ohms) 47 | Supplier Device Package 0804 |
Tolerance ±5% | Size / Dimension 0.079" L x 0.039" W (2.00mm x 1.00mm) |
Number of Resistors 4 | Height - Seated (Max) 0.018" (0.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AF124-JR-0747RL | YAGEO | 19,980 | 13-AF124-JR-0747RLCT-ND | NT$7.00000 | Parametric Equivalent |
| RAVF104DJT47R0 | Stackpole Electronics Inc | 7,144 | 738-RAVF104DJT47R0CT-ND | NT$4.00000 | Parametric Equivalent |
| YC124-JR-0747RL | YAGEO | 29,756 | YC124J-47CT-ND | NT$4.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$6.00000 | NT$6 |
| 10 | NT$3.20000 | NT$32 |
| 25 | NT$2.56000 | NT$64 |
| 50 | NT$2.14000 | NT$107 |
| 100 | NT$1.83000 | NT$183 |
| 250 | NT$1.52400 | NT$381 |
| 500 | NT$1.34600 | NT$673 |
| 1,000 | NT$1.20500 | NT$1,205 |
| 5,000 | NT$0.97960 | NT$4,898 |

