Bluetooth, WiFi 802.11a/b/g/n, Bluetooth v4.2 Transceiver Module 2.4GHz Antenna Not Included, Castellation Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIP-005AFS302

DigiKey Part Number
1683-1019-ND
Manufacturer
Manufacturer Product Number
SIP-005AFS302
Description
RF TXRX MOD BT WIFI CAST SMD
Customer Reference
Detailed Description
Bluetooth, WiFi 802.11a/b/g/n, Bluetooth v4.2 Transceiver Module 2.4GHz Antenna Not Included, Castellation Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
RF Family/Standard
Bluetooth, WiFi
Protocol
Modulation
-
Frequency
2.4GHz
Data Rate
54Mbps
Power - Output
15dBm
Sensitivity
-97dBm
Serial Interfaces
I2C, I2S, JTAG, SPI, UART, USB
Antenna Type
Antenna Not Included, Castellation
Utilized IC / Part
-
Memory Size
4GB Flash, 512MB DRAM
Voltage - Supply
3.7V ~ 5V
Current - Receiving
-
Current - Transmitting
-
Mounting Type
Surface Mount
Operating Temperature
-25°C ~ 85°C
Package / Case
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.