
SIP-0P5WRS302 | |
|---|---|
DigiKey Part Number | 1683-1015-ND |
Manufacturer | |
Manufacturer Product Number | SIP-0P5WRS302 |
Description | RF TXRX MODULE WIFI CHIP SMD |
Customer Reference | |
Detailed Description | WiFi 802.11b/g/n Transceiver Module 2.4GHz Integrated, Chip Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SIP-0P5WRS302 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | WiFi | |
Protocol | ||
Modulation | - | |
Frequency | 2.4GHz | |
Data Rate | 54Mbps | |
Power - Output | 16dBm | |
Sensitivity | -97dBm | |
Serial Interfaces | I2C, I2S, SPI, UART | |
Antenna Type | Integrated, Chip | |
Utilized IC / Part | - | |
Memory Size | 8MB Flash, 128kB ROM | |
Voltage - Supply | 5V ~ 12V | |
Mounting Type | Surface Mount | |
Operating Temperature | -20°C ~ 85°C | |
Package / Case | Module |

