
APM6-100-01.5-L-08-0-A-TR | |
|---|---|
DigiKey Part Number | 612-APM6-100-01.5-L-08-0-A-TR-ND - Tape & Reel (TR) 612-APM6-100-01.5-L-08-0-A-TRCT-ND - Cut Tape (CT) 612-APM6-100-01.5-L-08-0-A-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APM6-100-01.5-L-08-0-A-TR |
Description | 0.635 MM ACCELERATE HP HIGH-PERF |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 800 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 8 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type High Density Array, Male | Mated Stacking Heights 5mm |
Number of Positions 800 | Height Above Board 0.131" (3.33mm) |
Pitch 0.025" (0.64mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$2,764.00000 | NT$2,764 |
| 10 | NT$2,351.10000 | NT$23,511 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | NT$1,920.81667 | NT$576,245 |





