
IPBT-110-H1-T-S-K | |
|---|---|
DigiKey Part Number | IPBT-110-H1-T-S-K-ND |
Manufacturer | |
Manufacturer Product Number | IPBT-110-H1-T-S-K |
Description | CONN HEADER VERT 10POS 4.20MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 10 position 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | IPBT-110-H1-T-S-K Models |
Category | Fastening Type Locking Ramp |
Mfr | Contact Length - Mating 0.260" (6.60mm) |
Series | Contact Length - Post 0.130" (3.30mm) |
Packaging Tube | Overall Contact Length 0.510" (12.95mm) |
Part Status Active | Insulation Height 0.380" (9.65mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 1 | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions Loaded All | Operating Temperature -55°C ~ 105°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Shrouded - 4 Wall | Insulation Color Black |
Mounting Type | Voltage Rating 400VAC, 565VDC |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$72.00000 | NT$72 |
| 50 | NT$65.32000 | NT$3,266 |
| 100 | NT$55.33000 | NT$5,533 |
| 500 | NT$47.83600 | NT$23,918 |
| 1,000 | NT$45.02500 | NT$45,025 |




