
PCUO-08-G4-022-0-4-1-8-21 | |
---|---|
DigiKey Part Number | 612-PCUO-08-G4-022-0-4-1-8-21-ND |
Manufacturer | |
Manufacturer Product Number | PCUO-08-G4-022-0-4-1-8-21 |
Description | PCIE-OVER-FIBER, FIREFLY OPTICAL |
Customer Reference | |
Detailed Description | Cable Assembly PCIe x8 to Fiber Optic Connector 0.72' (220.0mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | PCIe x8 to Fiber Optic Connector | |
Length | 0.72' (220.0mm) | |
Cable Type | Round | |
Color | Black | |
Shielding | Unshielded | |
Usage | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | NT$67,369.00000 | NT$67,369 |