
TLE-110-01-G-DV-A-P-TR | |
---|---|
DigiKey Part Number | SAM14733TR-ND - Tape & Reel (TR) SAM14733CT-ND - Cut Tape (CT) SAM14733DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE-110-01-G-DV-A-P-TR |
Description | CONN RCPT 20POS 0.079 GOLD SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Receptacle, Pass Through Connector 0.079" (2.00mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | TLE-110-01-G-DV-A-P-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board or Cable | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.079" (2.00mm) | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
Insulation Color | Black | |
Insulation Height | 0.177" (4.50mm) | |
Contact Length - Post | - | |
Operating Temperature | -55°C ~ 125°C | |
Material Flammability Rating | - | |
Contact Finish - Post | - | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Board Guide, Pick and Place | |
Current Rating (Amps) | 3.2A per Contact | |
Voltage Rating | - | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | NT$142.00000 | NT$142 |
25 | NT$128.32000 | NT$3,208 |
50 | NT$119.26000 | NT$5,963 |
100 | NT$113.35000 | NT$11,335 |
Quantity | Unit Price | Ext Price |
---|---|---|
700 | NT$85.53429 | NT$59,874 |
1,400 | NT$79.86000 | NT$111,804 |