25mH Data/Voice Coupling Pulse Transformer 1:1 Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IT237

DigiKey Part Number
817-1506-ND
Manufacturer
Manufacturer Product Number
IT237
Description
XFRMR PULSE 1:1 SGL 25MH .25A
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
25mH Data/Voice Coupling Pulse Transformer 1:1 Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Schaffner
Series
Packaging
Tray
Part Status
Active
Transformer Type
Data/Voice Coupling
Inductance
25mH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1:1
Mounting Type
Through Hole
Size / Dimension
1.063" L x 0.886" W (27.00mm x 22.50mm)
Operating Temperature
-25°C ~ 70°C
Weight
0.5 oz (14.25 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in TWD
Tray
QuantityUnit PriceExt Price
1NT$437.00000NT$437
10NT$393.80000NT$3,938
25NT$377.72000NT$9,443
50NT$365.90000NT$18,295
100NT$354.42000NT$35,442
300NT$336.87000NT$101,061
500NT$328.97400NT$164,487
1,000NT$318.52600NT$318,526
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.