Circuit Breaker Thermal Magnetic 10A 240 V AC DC Toggle DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A9D11810

DigiKey Part Number
4008-A9D11810-ND
Manufacturer
Manufacturer Product Number
A9D11810
Description
IC60H RCBO 1PPNS 10A C 30MA A 23
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 10A 240 V AC DC Toggle DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
10A
Manufacturer
Schneider Electric
Voltage Rating - AC
240 V
Series
Actuator Type
Toggle
Packaging
Box
Number of Poles
2
Part Status
Active
Illumination
None
Mounting Type
DIN Rail
Approval Agency
EN 61009-1, IEC 61009-1, IEC 61009-2-2
Breaker Type
Thermal Magnetic
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in TWD
Box
QuantityUnit PriceExt Price
1NT$8,813.00000NT$8,813
Manufacturers Standard Package