

HGL36100C | |
|---|---|
DigiKey Part Number | 4008-HGL36100C-ND |
Manufacturer | |
Manufacturer Product Number | HGL36100C |
Description | MOLDED CASE CIRCUIT BREAKER 600V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 100A 690 V AC 500 V DC Toggle Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | HGL36100C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 100A | |
Voltage Rating - AC | 690 V | |
Voltage Rating - DC | 500 V | |
Actuator Type | Toggle | |
Number of Poles | 3 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$63,806.00000 | NT$63,806 |
| 5 | NT$54,224.60000 | NT$271,123 |






