
3-141-376 | |
|---|---|
DigiKey Part Number | 486-3-141-376-ND |
Manufacturer | |
Manufacturer Product Number | 3-141-376 |
Description | FXP FUSEHOLDER 6.3X32 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 45 A 600V 1 Circuit Cartridge Panel Mount |
Category | Fuse Type Cartridge |
Mfr | Fuseholder Type Holder |
Series | Number of Circuits 1 |
Packaging Box | Voltage |
Part Status Active | Orientation Vertical |
Mounting Type | Termination Style Solder Lug |
Fuse Size 0.571" Dia x 0.248" L (14.50mm x 6.30mm) | Contact Material Copper Alloy |
Current Rating (Amps) 45 A | Contact Finish Tin |
For Use With/Related Products 6.3mm x 32mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$992.00000 | NT$992 |
| 5 | NT$823.00000 | NT$4,115 |
| 20 | NT$700.40000 | NT$14,008 |
| 60 | NT$615.78333 | NT$36,947 |
| 100 | NT$579.79000 | NT$57,979 |
| 260 | NT$517.59231 | NT$134,574 |
| 500 | NT$478.57600 | NT$239,288 |


