
4301.7209 | |
|---|---|
DigiKey Part Number | 486-3388-ND |
Manufacturer | |
Manufacturer Product Number | 4301.7209 |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | 4301.7209 Models |
Category | Filter Type Filtered (EMI, RFI) - Commercial, Medical |
Manufacturer SCHURTER Inc. | Current Rating - Filter 10A |
Series | Accomodates a Fuse Yes (Fuse Not Included) |
Packaging Bulk | Mounting Type Panel Mount, Flange |
Part Status Active | Termination Quick Connect - 0.250" (6.3mm) |
Connector Style IEC 320-C14 | Fuse Holder, Drawer Drawer Sold Separate |
Connector Type Receptacle, Male Blades - Module | Panel Cutout Dimensions Rectangular - 30.30mm x 34.30mm |
Current Rating - Appliance Inlet 10A | Material Flammability Rating UL94 V-0 |
Voltage Rating - Appliance Inlet 250VAC | Ingress Protection IP40 |
Number of Positions 3 | Approval Agency CCC, cULus, ENEC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$1,792.00000 | NT$1,792 |
| 10 | NT$1,522.80000 | NT$15,228 |
| 30 | NT$1,409.26667 | NT$42,278 |
| 50 | NT$1,359.42000 | NT$67,971 |
| 100 | NT$1,294.61000 | NT$129,461 |
| 250 | NT$1,213.67200 | NT$303,418 |






