



6600.432 | |
|---|---|
DigiKey Part Number | 486-2220-ND |
Manufacturer | |
Manufacturer Product Number | 6600.432 |
Description | PWR ENT RCPT IEC320-2-2F PNL QC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Female Sockets IEC 320-2-2/F Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | 6600.432 Models |
Category | Filter Type Unfiltered - Commercial |
Manufacturer SCHURTER Inc. | Accomodates a Fuse No |
Series | Mounting Type Panel Mount, Snap-In |
Packaging Bulk | Termination Quick Connect - 0.250" (6.3mm) |
Part Status Active | Features Light Pipe |
Connector Style IEC 320-2-2/F | Panel Cutout Dimensions Rectangular - 32.50mm x 24.80mm |
Connector Type Receptacle, Female Sockets | Panel Thickness 0.079" (2.00mm) |
Current Rating - Appliance Inlet 10A | Material Flammability Rating UL94 V-0 |
Voltage Rating - Appliance Inlet 250VAC | Ingress Protection IP30 |
Number of Positions 3 | Approval Agency CCC, cULus, ENEC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$80.00000 | NT$80 |
| 10 | NT$68.10000 | NT$681 |
| 25 | NT$63.88000 | NT$1,597 |
| 50 | NT$60.82000 | NT$3,041 |
| 100 | NT$57.91000 | NT$5,791 |
| 250 | NT$54.27600 | NT$13,569 |
| 500 | NT$51.68600 | NT$25,843 |
| 1,000 | NT$49.21900 | NT$49,219 |
| 2,500 | NT$46.13960 | NT$115,349 |

