
113020001 | |
|---|---|
DigiKey Part Number | 1597-1142-ND |
Manufacturer | |
Manufacturer Product Number | 113020001 |
Description | GROVE 315MHZ SIMPLE RF LINK KI |
Customer Reference | |
Detailed Description | Transmitter RF Grove Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Platform | Grove | |
Type | RF | |
Function | Transmitter | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Note | - |

