
600PSR-165/300-CU | |
|---|---|
DigiKey Part Number | 4106-600PSR-165/300-CU-ND |
Manufacturer | |
Manufacturer Product Number | 600PSR-165/300-CU |
Description | 3 PHASE-3W 165 TO 300V, PHASE FA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Protection Relay Phase Loss, Phase Sequence DIN Rail |
Datasheet | Datasheet |
Category | Function Phase Loss, Phase Sequence |
Manufacturer Selec Controls USA Inc. | Voltage - Supply 165 ~ 300VAC |
Series | Mounting Type DIN Rail |
Packaging Box | Termination Style Screw Terminal |
Part Status Active | Operating Temperature 0°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$1,233.00000 | NT$1,233 |
| 5 | NT$1,078.80000 | NT$5,394 |
| 10 | NT$1,018.50000 | NT$10,185 |

