LP35-S_M12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LP35-S_M12

LP35-S-AG-06-H30S-28/SI-SM12-T2

DigiKey Part Number
LP35-S-AG-06-H30S-28/SI-SM12-T2-ND
Manufacturer
Manufacturer Product Number
LP35-S-AG-06-H30S-28/SI-SM12-T2
Description
ENCODER ABSOLUTE GRAY CODE CONN
Customer Reference
Detailed Description
Rotary Encoder Absolute 64 Gray Code (Absolute) User Selectable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata-BEI Sensors
Series
Packaging
Box
Part Status
Active
Encoder Type
Absolute
Output Type
Gray Code (Absolute)
Pulses per Revolution
64
Voltage - Supply
5V ~ 30V
Actuator Type
Open Center
Detent
No
Built in Switch
No
Mounting Type
Chassis Mount
Orientation
User Selectable
Termination Style
Connector
Rotational Life (Cycles Min)
18B
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in TWD
Box
QuantityUnit PriceExt Price
1NT$44,004.00000NT$44,004
5NT$41,337.20000NT$206,686
Manufacturers Standard Package