

DRC3P48A400R | |
|---|---|
DigiKey Part Number | 2266-DRC3P48A400R-ND |
Manufacturer | |
Manufacturer Product Number | DRC3P48A400R |
Description | 480V 5A 230VAC NO AUX RN 3L |
Customer Reference | |
Detailed Description | Solid State Contactor 3PST-NO (3 Form A) 5 A 48 ~ 530V Chassis Mount, DIN Rail Screw Terminal |
Datasheet | Datasheet |
EDA/CAD Models | DRC3P48A400R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-Crydom | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Circuit | 3PST-NO (3 Form A) | |
Output Type | AC | |
Load Current | 5 A | |
Voltage - Input | 208 ~ 265VAC | |
Voltage - Load | 48 ~ 530V | |
Termination Style | Screw Terminal | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$3,502.00000 | NT$3,502 |
| 4 | NT$3,437.00000 | NT$13,748 |
| 7 | NT$3,372.00000 | NT$23,604 |
| 10 | NT$3,242.40000 | NT$32,424 |

