

DRC3P48B4202 | |
|---|---|
DigiKey Part Number | CC2474-ND |
Manufacturer | |
Manufacturer Product Number | DRC3P48B4202 |
Description | 480V 7.6A 120VAC 2NO ZC 2L |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State Contactor 3PST-NO (3 Form A) 7.6 A 48 ~ 530V Chassis Mount, DIN Rail Screw Terminal |
Datasheet | Datasheet |
EDA/CAD Models | DRC3P48B4202 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-Crydom | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Circuit | 3PST-NO (3 Form A) | |
Output Type | AC, Zero Cross | |
Load Current | 7.6 A | |
Voltage - Input | 90 ~ 140VAC | |
Voltage - Load | 48 ~ 530V | |
Termination Style | Screw Terminal | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$4,423.00000 | NT$4,423 |
| 10 | NT$4,212.10000 | NT$42,121 |
| 50 | NT$4,020.56000 | NT$201,028 |








