Solid State Contactor 3PST-NO (3 Form A) 7.6 A 48 ~ 415V Chassis Mount, DIN Rail Screw Terminal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Contactor 3PST-NO (3 Form A) 7.6 A 48 ~ 415V Chassis Mount, DIN Rail Screw Terminal
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

DRC3R40B420

DigiKey Part Number
2266-DRC3R40B420-ND
Manufacturer
Manufacturer Product Number
DRC3R40B420
Description
REV 400V 7.6A 120 VAC 2NO
Customer Reference
Detailed Description
Solid State Contactor 3PST-NO (3 Form A) 7.6 A 48 ~ 415V Chassis Mount, DIN Rail Screw Terminal
Datasheet
 Datasheet
EDA/CAD Models
DRC3R40B420 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata-Crydom
Series
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount, DIN Rail
Circuit
3PST-NO (3 Form A)
Output Type
AC
Load Current
7.6 A
Voltage - Input
90 ~ 140VAC
Voltage - Load
48 ~ 415V
Termination Style
Screw Terminal
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate NT$1,262 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
All prices are in TWD
Box
QuantityUnit PriceExt Price
1NT$6,226.00000NT$6,226
2NT$6,110.50000NT$12,221
4NT$5,995.25000NT$23,981
8NT$5,880.00000NT$47,040
10NT$5,764.80000NT$57,648