



DRC3R48A420 | |
|---|---|
DigiKey Part Number | 2266-DRC3R48A420-ND |
Manufacturer | |
Manufacturer Product Number | DRC3R48A420 |
Description | REV 480V 7.6A 230 VAC 2NO |
Customer Reference | |
Detailed Description | Solid State Contactor 3PST-NO (3 Form A) 7.6 A 48 ~ 510V Chassis Mount, DIN Rail Screw Terminal |
Datasheet | Datasheet |
EDA/CAD Models | DRC3R48A420 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-Crydom | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Circuit | 3PST-NO (3 Form A) | |
Output Type | AC | |
Load Current | 7.6 A | |
Voltage - Input | 208 ~ 265VAC | |
Voltage - Load | 48 ~ 510V | |
Termination Style | Screw Terminal | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$7,757.00000 | NT$7,757 |
| 2 | NT$7,613.50000 | NT$15,227 |
| 3 | NT$7,469.66667 | NT$22,409 |
| 6 | NT$7,326.16667 | NT$43,957 |
| 10 | NT$7,182.60000 | NT$71,826 |

