


P1A-52G-1-A-06-C-E | |
|---|---|
DigiKey Part Number | 1861-1006-ND |
Manufacturer | |
Manufacturer Product Number | P1A-52G-1-A-06-C-E |
Description | SENSOR 15PSI 1/4"NPT 4-20MA CYL |
Customer Reference | |
Detailed Description | Pressure Sensor 15PSI (103.42kPa) Gauge Female - 1/4" (6.35mm) NPT 4 mA ~ 20 mA Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | P1A-52G-1-A-06-C-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata Technologies, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Applications | Industrial Automation | |
Pressure Type | Gauge | |
Operating Pressure | 15PSI (103.42kPa) | |
Output Type | Analog Current | |
Output | 4 mA ~ 20 mA | |
Accuracy | ±1% | |
Voltage - Supply | 9V ~ 30V | |
Port Size | Female - 1/4" (6.35mm) NPT | |
Port Style | Threaded | |
Features | - | |
Termination Style | M12, 4 Pin | |
Maximum Pressure | - | |
Operating Temperature | -30°C ~ 120°C | |
Package / Case | Cylinder | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$5,382.00000 | NT$5,382 |
| 5 | NT$5,023.20000 | NT$25,116 |
| 10 | NT$4,889.40000 | NT$48,894 |
| 25 | NT$4,729.16000 | NT$118,229 |

