


BZT52B9V1 | |
|---|---|
DigiKey Part Number | 5399-BZT52B9V1TR-ND - Tape & Reel (TR) 5399-BZT52B9V1CT-ND - Cut Tape (CT) 5399-BZT52B9V1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52B9V1 |
Description | INDEPENDENT TYPE 8.92V~9.28V 350 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 350 mW ±1.98% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 15 Ohms |
Mfr | Current - Reverse Leakage @ Vr 500 nA @ 6 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Part Status Active | Operating Temperature 150°C (TJ) |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±1.98% | Package / Case |
Power - Max 350 mW | Supplier Device Package SOD-123 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$4.00000 | NT$4 |
| 10 | NT$2.60000 | NT$26 |
| 100 | NT$1.61000 | NT$161 |
| 500 | NT$1.16200 | NT$581 |
| 1,000 | NT$1.01500 | NT$1,015 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | NT$0.82767 | NT$2,483 |
| 6,000 | NT$0.73283 | NT$4,397 |
| 9,000 | NT$0.68433 | NT$6,159 |
| 15,000 | NT$0.62967 | NT$9,445 |
| 21,000 | NT$0.59724 | NT$12,542 |
| 30,000 | NT$0.56573 | NT$16,972 |

