


1077630 | |
|---|---|
DigiKey Part Number | 1882-1077630-ND |
Manufacturer | |
Manufacturer Product Number | 1077630 |
Description | SENSOR PROXIMITY 1M DO |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Proximity Optical Sensor 0.197" ~ 39.370" (5mm ~ 1m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Proximity | |
Sensing Distance | 0.197" ~ 39.370" (5mm ~ 1m) | |
Voltage - Supply | 21.6V ~ 250V | |
Response Time | 500µs | |
Output Configuration | - | |
Light Source | Infrared (880nm) | |
Connection Method | Cable with Connector | |
Ingress Protection | IP67, IP69K | |
Cable Length | 5.906" (150.00mm) | |
Adjustment Type | Adjustable, Potentiometer | |
Operating Temperature | -40°C ~ 70°C (TA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$6,074.00000 | NT$6,074 |















