


241-8-16 | |
|---|---|
DigiKey Part Number | 595-1743-ND |
Manufacturer | |
Manufacturer Product Number | 241-8-16 |
Description | PWR XFMR LAMINATED 100VA CHAS MT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 100VA Power Transformer 115V Primary 16V Secondary 6.25A Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | 241-8-16 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | 16V | |
Current - Output (Max) | 6.25A | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Single | |
Center Tap | Yes | |
Power - Max | 100VA | |
Mounting Type | Chassis Mount | |
Termination Style | Solder, Quick Connect | |
Size / Dimension | 102.40mm L x 58.50mm W | |
Height - Seated (Max) | 67.70mm | |
Voltage - Isolation | 2500Vrms | |
Weight | 2.8 lbs (1.3 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | NT$933.13333 | NT$27,994 |


