
EFR32FG25B222F1920IM56-BR | |
|---|---|
DigiKey Part Number | 336-EFR32FG25B222F1920IM56-BRTR-ND - Tape & Reel (TR) 336-EFR32FG25B222F1920IM56-BRCT-ND - Cut Tape (CT) 336-EFR32FG25B222F1920IM56-BRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EFR32FG25B222F1920IM56-BR |
Description | IC RF TXRX 802.15.4 56QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx Only 802.15.4 Zigbee® 56-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx Only | |
RF Family/Standard | 802.15.4 | |
Protocol | ||
Modulation | FSK, OFDM, O-QPSK | |
Frequency | - | |
Data Rate (Max) | 2.4Mbps | |
Power - Output | 16dBm | |
Sensitivity | -126.3dBm | |
Memory Size | 1.92MB Flash, 512kB RAM | |
Serial Interfaces | GPIO, I2C, IrDA, PWM, SPI, USB | |
GPIO | 36 | |
Voltage - Supply | 1.71V ~ 3.8V | |
Current - Receiving | 6.28mA | |
Current - Transmitting | 58.6mA ~ 186mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-QFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$599.00000 | NT$599 |
| 10 | NT$513.00000 | NT$5,130 |
| 25 | NT$483.80000 | NT$12,095 |
| 100 | NT$444.28000 | NT$44,428 |
| 250 | NT$420.88400 | NT$105,221 |
| 500 | NT$404.49800 | NT$202,249 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | NT$370.39080 | NT$925,977 |


