
SI7021-A20-IM1R | |
|---|---|
DigiKey Part Number | 336-4349-2-ND - Tape & Reel (TR) 336-4349-1-ND - Cut Tape (CT) 336-4349-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI7021-A20-IM1R |
Description | SENS HUMID/TEMP 3.6V I2C 3% 6DFN |
Customer Reference | |
Detailed Description | Humidity, Temperature 0 ~ 100% RH I2C ±3% RH 18 s Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Sensor Type | Humidity, Temperature | |
Humidity Range | 0 ~ 100% RH | |
Output Type | I2C | |
Output | 12b | |
Accuracy | ±3% RH | |
Response Time | 18 s | |
Sensitivity | - | |
Voltage - Supply | 1.9V ~ 3.6V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$307.00000 | NT$307 |
| 5 | NT$277.00000 | NT$1,385 |
| 10 | NT$266.10000 | NT$2,661 |
| 25 | NT$252.96000 | NT$6,324 |
| 50 | NT$244.00000 | NT$12,200 |
| 100 | NT$235.79000 | NT$23,579 |
| 500 | NT$219.27000 | NT$109,635 |













