


SIT1602AI-13-33S-48.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT1602AI-13-33S-48.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1602AI-13-33S-48.000000 |
Description | MEMS OSC XO 48.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 48 MHz XO (Standard) LVCMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 4.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-PQFN (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.031" (0.80mm) |
Output LVCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$70.00000 | NT$70 |
| 10 | NT$60.40000 | NT$604 |
| 25 | NT$57.16000 | NT$1,429 |
| 50 | NT$54.78000 | NT$2,739 |
| 100 | NT$52.51000 | NT$5,251 |
| 250 | NT$49.66400 | NT$12,416 |
| 500 | NT$47.61000 | NT$23,805 |
| 1,000 | NT$45.64300 | NT$45,643 |
| 2,500 | NT$43.17000 | NT$107,925 |

